ACM22DRYH

Heilind Number:SULACM22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRYH

Detailed Description

Introducing the ACM22DRYH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender connector, with two rows of 44 positions each, offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in extreme conditions. The straight orientation and clearance hole mount type make installation easy and efficient. Trust the ACM22DRYH for secure and durable board-to-board connections in aerospace, military, and industrial applications.