ACM22DRYI

Heilind Number:SULACM22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRYI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRYI

Detailed Description

Introducing the ACM22DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The 44-position female connector with two rows and a threaded mount type offers secure installation. Contact plating with gold and termination plating with matte tin guarantee excellent signal transmission and corrosion resistance. Operating at an impressive voltage of 950 VAC and an extensive temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and full bellow contact type provide efficient and durable connections. With a pitch of 3.96mm and a tail length of 10.8mm, it offers precise and stable mounting on PCBs. The ACM22DRYI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.