ACM22DRYN

Heilind Number:SULACM22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRYN

Detailed Description

This high-performance PCB connector, SKU ACM22DRYN, features a robust construction with PPS and Beryllium Copper materials for enhanced durability. Designed for female connectors, it offers two rows of 44 positions each, ensuring efficient connectivity. With a contact plating of Gold and termination method of Thru Hole, it guarantees reliable and secure connections. The Full Bellow contact type and straight orientation further optimize signal transmission. Operating at a voltage of 950 VAC and current of 5A, it meets high power requirements. Its -65 to 150 °C operating temperature range makes it suitable for a wide range of applications. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for easy integration onto PCBs. Ideal for hi-rel environments, this product is a dependable solution for demanding electronic systems.