ACM22DRYS-S13

Heilind Number:SULACM22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRYS-S13

Detailed Description

Introducing the ACM22DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and two rows for enhanced connectivity, this connector boasts a robust build featuring PPS and Beryllium Copper materials. Its termination method via Card Extender ensures secure and reliable contact. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at a maximum amperage of 5A and voltage of 950VAC, it meets stringent performance requirements. With a pitch of 3.96mm (.156 in) and a total of 44 positions, it offers versatile connectivity options. The orientation is straddle, and the tail length of 10.4mm (.41 in) provides ample space for installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, allows for space-efficient PCB integration. The termination plating of Matte Tin further enhances durability. Classified under the category of Hi-Rel connectors, this ACM22DRYSS13 model ensures long-term performance and reliability in aerospace, defense, and other mission-critical applications.