ACM22DRYS

Heilind Number:SULACM22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRYS

Detailed Description

Introducing the ACM22DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows of 44 gold-plated contacts, each with a pitch of 3.96mm (.156in) and a full bellow design for optimal contact. Its straight orientation and side hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector guarantees long-term performance and durability. Perfect for aerospace, military, and industrial applications, the ACM22DRYS sets the standard for high-reliability connectivity.