ACM22DSAI

Heilind Number:SULACM22DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DSAI

Detailed Description

Introducing the ACM22DSAI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender, two-row configuration, and threaded mounting make it easy to install. Its through-hole termination method and gold contact plating guarantee secure connections. The 44-position layout with a pitch of 3.96mm suits complex PCB designs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The right-angle orientation and low-profile design with a height of 10.95mm and width of 8.26mm save space on the board. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the ACM22DSAI is a reliable connectivity solution.