| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DSAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM22DSAN |
ACM22DSAN
| Heilind Number: | SULACM22DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM22DSAN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures secure connectivity in demanding environments. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The two rows of 44 positions, with a pitch of 3.96mm, provide ample connectivity options. Operating at a voltage of 950 VAC and an amperage of 5A, it's suitable for power-intensive applications. The right-angle orientation and no mounting requirement make installation easy. With a temperature range of -65 to 150°C and termination plating of matte tin, it offers reliable performance in harsh conditions. Don't compromise on quality - choose the ACM22DSAN for your connectivity needs.

