ACM22DSAS

Heilind Number:SULACM22DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DSAS

Detailed Description

Introducing the ACM22DSAS, a high-performance PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a side hole mount type ensuring stability during assembly. The termination method is through-hole, guaranteeing reliable contact. Crafted from PPS and Beryllium Copper with gold plating, it offers optimal conductivity and durability. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent requirements. The contact type is full bellow, enhancing signal integrity. Its right-angle orientation and 44 positions make it versatile for various designs. The connector's tail length of 6.85mm and operating temperature range of -65 to 150°C cater to harsh environments. With a compact height of 10.95mm and width of 8.26mm, it saves space on the board. The termination plating is matte tin, further ensuring longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACM22DSAS is a reliable solution for your connectivity needs.