| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DSEH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM22DSEH-S13 |
ACM22DSEH-S13
| Heilind Number: | SULACM22DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
ACM22DSEH-S13 - PPS & BERYLLIUM COPPER; .0 Female Connector features a high-performance design suitable for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable connectivity in harsh environments. It offers 44 positions across 2 rows, making it ideal for complex board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Utilizing a card extender termination method and straddle orientation, installation is efficient and secure. The connector's compact dimensions, 10.95mm height and 8.26mm width, facilitate space-saving PCB layouts. With matte tin termination plating for enhanced solderability, this connector is a dependable choice for high-reliability electronic systems.

