ACM22DSEH-S243

Heilind Number:SULACM22DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DSEH-S243

Detailed Description

The ACM22DSEH-S243 is a high-performance female connector designed for board-to-board PCB applications, featuring a rugged construction with PPS and Beryllium Copper materials. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The termination method of eyelets guarantees secure connections, while the gold contact plating offers excellent conductivity. Its straight orientation, single row design with 22 positions, and 3.96mm pitch make it suitable for various electronic systems. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. With matte tin termination plating and full bellow contact type, it ensures durability and signal integrity. Perfect for industrial and commercial applications, the ACM22DSEH-S243 meets the highest standards of performance and reliability.