ACM22DSEI-S13

Heilind Number:SULACM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DSEI-S13

Detailed Description

Introducing the ACM22DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure attachment. With contact materials plated in gold and a contact type of Full Bellow, it ensures optimal conductivity. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector meets stringent performance requirements. Its orientation in straddle configuration and 44 positions provide flexibility in use. With a temperature range of -65 to 150 °C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Termination plating in matte tin ensures durability. Ideal for aerospace, defense, and industrial applications, the ACM22DSEI-S13 guarantees high reliability in connectivity solutions.