ACM22DSEI-S243

Heilind Number:SULACM22DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM22DSEI-S243

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with SKU ACM22DSEI-S243 features a single row design for seamless board-to-board or card edge connections. With a threaded mount type and eyelet termination method, it ensures secure and reliable assembly. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at 3A and 950VAC, this connector is suitable for high-power applications. Its full bellow contact type and straight orientation provide efficient signal transmission. With 22 positions and a pitch of 3.96mm, it allows for dense PCB layouts. The connector's rugged construction, with a tail length of 4.73mm and matte tin termination plating, ensures durability even in harsh environments. Rated for an operating temperature range of -65 to 150°C, it is ideal for use in a wide range of industrial settings. Measuring 10.95mm in height and 8.26mm in width, this connector offers a compact yet high-performance solution for your connectivity needs.