ACM22DSEN-S243

Heilind Number:SULACM22DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM22DSEN-S243

Detailed Description

Introducing the ACM22DSEN-S243, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a female gender with one row and no mounting requirement, it offers easy installation. The termination method of eyelet guarantees secure connections. With contact material plated in gold and termination in matte tin, it meets strict industry standards for performance and longevity. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for power and signal transmission. Its 22 positions, Full Bellow contact type, and straight orientation make it versatile for various connectivity needs. With a temperature range of -65 to 150°C, it is ideal for harsh environments. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it saves space on the PCB. Trust the ACM22DSENS243 for efficient and durable board-to-board connections in your electronic designs.