| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM22DSEN |
ACM22DSEN
| Heilind Number: | SULACM22DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM22DSEN, a top-of-the-line female board-to-board PCB connector crafted from PPS and Beryllium Copper for unparalleled durability and conductivity. With a pitch of 3.96mm (.156 in) and 44 gold-plated contacts, this connector ensures seamless power and data transmission in high-voltage environments up to 950 VAC. Featuring a straight orientation and eyelet termination method, it offers easy installation and reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for demanding industrial applications. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector guarantees a snug fit on your PCB. Trust the ACM22DSEN for efficient and secure connectivity in your electronic designs.

