ACM22DSES-S13

Heilind Number:SULACM22DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DSES-S13

Detailed Description

Introducing the ACM22DSES-S13, a high-performance PCB connector designed for precision connectivity in demanding environments. With PPS & Beryllium Copper construction, this female connector ensures optimal signal transmission. Featuring two rows and a side hole mount type, it offers secure attachment to the PCB. The termination method of Card Extender guarantees reliable contact. Crafted with gold-plated Beryllium Copper contacts and a pitch of 3.96mm, it delivers exceptional conductivity. With a voltage rating of 950VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straddle orientation and 44 positions make it versatile for various board-to-board connections. The connector's compact design, with a height of 10.95mm and width of 8.26mm, ensures efficient use of space on the PCB. With termination plating in Matte Tin, it meets industry standards for durability. Perfect for high-reliability systems, the ACM22DSES-S13 is a top choice for engineers seeking quality and performance in their designs.