ACM22DSES-S243

Heilind Number:SULACM22DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DSES-S243

Detailed Description

Featuring a high-quality construction of PPS and Beryllium Copper, the SKU ACM22DSES-S243 is a female connector designed for efficient electrical connections. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector ensures reliable performance in various applications. Its side hole mount type and eyelet termination method offer ease of installation. The 22-position connector with a pitch of 3.96 mm (0.156 in) and a straight orientation is suitable for board-to-board PCB connections. Gold-plated contacts and full bellow design enhance conductivity and durability. Operating within a wide temperature range of -65 to 150 °C, it guarantees functionality even in harsh environments. Its compact dimensions, with a height of 10.95 mm (0.431 in) and width of 8.26 mm (0.325 in), make it space-efficient. With termination plating in matte tin, this connector complies with high-reliability standards. Perfect for demanding electronic setups, the ACM22DSES-S243 is a dependable choice for your connectivity needs.