ACM22DSUI

Heilind Number:SULACM22DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM22DSUI

Detailed Description

Introducing the ACM22DSUI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials and featuring gold contact plating, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it guarantees reliable power transmission. The threaded mount type and thru-hole termination method make for secure and stable installation. Its straight orientation and 22 positions cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for demanding environments. Matte tin termination plating adds to its longevity. With a compact size of 10.95 mm in height and .325 in width, it suits space-constrained applications. Perfect for hi-rel industries, the ACM22DSUI is a top-of-the-line connector that ensures uncompromised performance.