ACM22DSUS

Heilind Number:SULACM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM22DSUS

Detailed Description

The ACM22DSUS is a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 22-position, single-row design with a pitch of 3.96mm (.156 in) allows for efficient PCB assembly. Termination is achieved through reliable thru-hole soldering, with contacts plated in gold for optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in extreme environments. Its straight orientation and side-hole mount type make it easy to integrate into various electronic systems. The matte tin termination plating further enhances its resistance to corrosion. Ideal for use in aerospace, defense, and industrial applications, the ACM22DSUS is a key component for ensuring seamless connectivity on PCBs.