ACM22DSXH

Heilind Number:SULACM22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSXH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DSXH

Detailed Description

The ACM22DSXH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The 22-position, single-row design with female gender and straight orientation makes it versatile for various PCB configurations. Contact material in gold plating and termination method through-hole guarantee excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, and with matte tin termination plating, this connector is suitable for rugged use. With a pitch of 3.96mm and a tail length of 2.79mm, it provides precise and secure connections. Its compact size, with a height of 10.95mm and width of 8.26mm, ensures easy integration into PCB layouts. Ideal for applications where reliability is paramount, the ACM22DSXH is a dependable solution for critical connectivity needs.