ACM22DSXI

Heilind Number:SULACM22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM22DSXI

Detailed Description

Introducing the ACM22DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it meets stringent industry standards for power transmission. The female connector with a single row of 22 positions offers easy and secure mating. Its threaded mounting and thru-hole termination method guarantee robust attachment to the PCB. The contact materials of Beryllium Copper with gold plating ensure low contact resistance and high durability. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's straight orientation and compact dimensions make it ideal for space-constrained designs. Trust the ACM22DSXI for seamless and reliable board-to-board connections in your electronic systems.