ACM22DSXN

Heilind Number:SULACM22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM22DSXN

Detailed Description

The ACM22DSXN is a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable signal transmission. This female connector features a single row with 22 positions and a pitch of 3.96mm (.156 inches), making it suitable for compact PCB layouts. The termination method is through-hole, guaranteeing secure mounting. Contacts are made of Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and with an amperage rating of 5A, it meets stringent electrical requirements. The connector's straight orientation and low profile of 10.95mm (.431 inches) allow for efficient PCB stacking. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The termination plating of matte tin further enhances its reliability. Overall, the ACM22DSXN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.