ACM22DTAD-S328

Heilind Number:SULACM22DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAD-S328
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTAD-S328

Detailed Description

Introducing the ACM22DTAD-S328, a high-performance PCB connector designed for demanding applications. This female connector features two rows, with a clearance hole mount type for easy installation. Its termination method is through-hole, ensuring secure and reliable connections. Crafted from PPS and Beryllium Copper, with gold contact plating, it guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The connector's contact type is loop bellow, offering optimal signal transmission. Its right-angle orientation and 44 positions cater to versatile board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), saves valuable space on PCBs. With matte tin termination plating and a non-hi-rel designation, it balances performance and cost-effectiveness. Trust the ACM22DTADS328 for seamless and efficient PCB connectivity in your electronic systems.