ACM22DTAD

Heilind Number:SULACM22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTAD

Detailed Description

This high-performance Board-to-Board PCB Connector, ACM22DTAD, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The Female connector with two rows and a Right Angle orientation is ideal for space-saving applications. Contact points made of Gold-plated Beryllium Copper guarantee low contact resistance and high conductivity. Featuring a Loop Bellow contact type and Thru Hole termination method, it ensures secure and stable connections. With 44 positions, a pitch of 3.96mm, and a tail length of 2.54mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C and Matte Tin termination plating make it suitable for a variety of industrial and electronic applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in hi-rel environments, it's a reliable choice for your PCB interconnect needs.