ACM22DTAH

Heilind Number:SULACM22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTAH

Detailed Description

Introducing the ACM22DTAH, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage of 950VAC, it provides efficient power transmission. The 2-row design with 44 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for PCB installations. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the ACM22DTAH is a top choice for high-reliability systems.