ACM22DTAI

Heilind Number:SULACM22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTAI

Detailed Description

Introducing the ACM22DTAI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this threaded mount connector ensures secure and reliable connectivity. With a contact rating of 3A and voltage capability of 950VAC, it offers robust power transmission. The two-row configuration with 44 positions allows for versatile PCB connectivity. Gold-plated Beryllium Copper contacts ensure optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its functionality. With matte tin termination plating, it guarantees long-term durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the ACM22DTAI for your board-to-board and card edge connector needs.