| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DTAN-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM22DTAN-S273 |
ACM22DTAN-S273
| Heilind Number: | SULACM22DTAN-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DTAN-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM22DTANS273, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring two rows with a 3.96mm pitch, it allows for secure connections in tight spaces. The gold-plated Beryllium Copper contacts ensure excellent conductivity, rated for up to 950VAC and 3A. Its right-angle orientation and loop bellow design facilitate efficient PCB connections. With 44 positions and a termination method of thru hole, this connector is ideal for board-to-board and card edge applications. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The ACM22DTANS273, with its Matte Tin termination plating, is a top choice for reliable and durable connectivity solutions.

