| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DTAN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM22DTAN-S328 |
ACM22DTAN-S328
| Heilind Number: | SULACM22DTAN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DTAN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ACM22DTAN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliability and durability. Featuring a 3A amperage and 950VAC voltage rating, it's suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 44 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Matte Tin termination plating ensures secure attachment via thru-hole mounting. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the ACM22DTANS328 for superior performance in your PCB connections.

