ACM22DTAN-S664

Heilind Number:SULACM22DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAN-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DTAN-S664

Detailed Description

SKU ACM22DTAN-S664 offers a reliable solution for board-to-board PCB connections, featuring PPS and Beryllium Copper construction for durability. With a 3A amperage and 950VAC voltage rating, this connector ensures efficient power transmission. Designed for female gender, it has two rows with 44 positions and a right-angle orientation for convenient installation. The termination method is through-hole with gold-plated contacts, guaranteeing excellent conductivity. Its loop bellow contact type and matte tin termination plating further enhance performance. Operating in a wide temperature range from -65 to 150°C, this component is suitable for various industrial applications. Compact in size with a height of 15.49mm and width of 11.94mm, it offers space-saving benefits. Perfect for high-reliability environments, the ACM22DTANS664 connector is a versatile choice for professionals in the electronics industry.