ACM22DTAN

Heilind Number:SULACM22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTAN

Detailed Description

Introducing the ACM22DTAN, a high-performance female connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission. Featuring a right-angle orientation and a compact design with 2 rows and 44 positions, it offers versatility in PCB connectivity. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for use in various environments. The connector's 3A amperage and 3.96mm pitch make it ideal for high-speed and high-power applications. Trust the ACM22DTAN for your critical board-to-board and card edge connection needs.