ACM22DTAS-S328

Heilind Number:SULACM22DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAS-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTAS-S328

Detailed Description

ACM22DTAS-S328 features a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector boasts a durable construction with PPS and Beryllium Copper components, ensuring reliable connectivity. The female gender, side hole mount type, and thru-hole termination method make it versatile for various circuit board setups. With two rows and 44 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission, while the loop bellow contact type provides secure mating. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4 mm in width, it's compact yet robust. The termination plating of matte tin enhances durability. Whether used in aerospace, defense, or industrial applications, this connector, under the acronym ACM22DTASS328, ensures optimal performance.