Introducing the ACM22DTAT-S664, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold-plated contact surfaces offer optimal conductivity, while the threaded mount type and through-hole termination method provide secure and stable connections. Designed for versatility, this connector has two rows and 44 positions, with a pitch of 3.96mm (.156 inches) for seamless integration. Its right-angle orientation and loop bellow contact type make it ideal for space-saving applications. Operating in a wide temperature range from -65 to 150°C, it is reliable even in extreme conditions. The Matte Tin termination plating ensures long-lasting performance. This connector, part of the hi-rel ACM22DTATS664 series, is perfect for aerospace, defense, and industrial applications where quality and performance are paramount. Upgrade your connectivity solutions with the ACM22DTAT-S664.