ACM22DTAT

Heilind Number:SULACM22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTAT

Detailed Description

Introducing the ACM22DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a unique loop bellow contact type featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts offer excellent conductivity, while the 3A current rating and 950VAC voltage rating make it suitable for power and signal transmission. Featuring a right-angle orientation and 44 positions with a 3.96mm pitch, it allows for efficient board-to-board connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand extreme conditions. Ideal for applications where reliability is paramount, the ACM22DTAT sets a new standard in board-to-board connectivity.