ACM22DTBD-S273

Heilind Number:SULACM22DTBD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBD-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM22DTBD-S273

Detailed Description

ACM22DTBD-S273 presents a high-performing Board To Board PCB Connector designed for demanding applications. Crafted with precision, this connector features a female gender, with two rows for efficient connectivity. Its clearance hole mount type and thru-hole termination method ensure secure installation. The contact material, Beryllium Copper, plated with gold, guarantees optimal conductivity and durability, even in harsh environments. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers reliable power transmission. The contact type, Loop Bellow, and right-angle orientation, along with 44 positions and a tail length of 4.57mm (.18 in), enable versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for various electronic systems. Its compact design, with dimensions of 15.49mm (.61 in) in height and 11.94mm (.47 in) in width, makes it suitable for space-constrained applications. With matte tin termination plating and compliance with industry standards, it ensures consistent performance. The ACM22DTBDS273 is the epitome of quality and reliability in PCB connectors.