ACM22DTBH

Heilind Number:SULACM22DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTBH

Detailed Description

ACM22DTBH features a high-performance 44-position female connector with 2 rows, designed for flawless board-to-board or card edge connections. Crafted from PPS and Beryllium Copper, it ensures exceptional durability and conductivity. The termination method of Thru Hole with a clearance hole mount type guarantees easy and secure installation. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for demanding industrial applications. Its gold contact plating and matte tin termination plating further enhance its reliability. The loop bellow contact type and right-angle orientation provide flexibility in routing. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution. TrusTee's ACM22DTBH is the perfect choice for high-reliability connectivity in critical systems.