ACM22DTBI

Heilind Number:SULACM22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTBI

Detailed Description

Introducing the ACM22DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a female gender and two rows, it offers versatility in connectivity. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Contact materials of Beryllium Copper with gold plating ensure excellent signal transmission, while the loop bellow contact type enhances contact stability. With 44 positions and a voltage rating of 950 VAC, this connector is suitable for power and data-intensive systems. Operating in a wide temperature range from -65 to 150°C, it withstands harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin, it meets RoHS compliance. Ideal for aerospace, defense, and industrial applications, the ACM22DTBI guarantees high reliability in mission-critical operations.