ACM22DTBN-S664

Heilind Number:SULACM22DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBN-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DTBN-S664

Detailed Description

Introducing the ACM22DTBN-S664, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 3A current rating and 950VAC voltage capability, it meets stringent power requirements. Featuring two rows of 44 gold-plated contacts with a pitch of 3.96mm, it guarantees reliable signal transmission. The right-angle orientation and no mounting requirement offer flexibility in installation. The contact type, Loop Bellow, enhances signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. With a compact size of 15.49mm in height and 11.94mm in width, it is ideal for space-constrained applications. Trust the ACM22DTBN-S664 for secure and efficient board-to-board connections in your designs.