ACM22DTBT-S664

Heilind Number:SULACM22DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBT-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DTBT-S664

Detailed Description

Introducing the ACM22DTBT-S664, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female contacts with a pitch of 3.96mm (.156 in) and a right-angle orientation, this connector ensures secure and reliable connectivity in tight spaces. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability, even in high-voltage environments up to 950VAC. The termination method is through-hole, with a tail length of 4.57mm (.18 in), facilitating easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding industrial settings. Its compact size, measuring just 15.49mm (.61 in) in height and 11.94mm (.47 in) in width, makes it suitable for space-constrained applications. Trust the ACM22DTBTS664 for seamless and high-reliability board-to-board connections in your projects.