ACM22DTBZ-S273

Heilind Number:SULACM22DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM22DTBZ-S273

Detailed Description

Introducing the ACM22DTBZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. Its two rows of contacts, each with 44 positions, offer ample connectivity options. The contact material is Gold plated Beryllium Copper, guaranteeing reliable signal transmission. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for high-power environments. Its Right Angle orientation and Side Hole mount type allow for versatile installation. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh industrial settings. RoHS compliant with Matte Tin termination plating, it meets international standards for environmental responsibility. Trust the ACM22DTBZ-S273 for seamless and secure board-to-board connections in your electronic systems.