ACM22DTBZ-S664

Heilind Number:SULACM22DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTBZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DTBZ-S664

Detailed Description

The ACM22DTBZ-S664 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. With two rows and a side-hole mount type, it offers easy installation on circuit boards. The Thru Hole termination method guarantees secure anchoring, while the loop bellow contact type with gold plating ensures low contact resistance and high signal integrity. Operating at up to 950 VAC and 3 A, this connector is suitable for power and data transmission. With 44 positions and a pitch of 3.96 mm, it provides ample connectivity options. Its right-angle orientation and compact dimensions make it space-efficient, while the wide operating temperature range of -65 to 150 °C ensures performance in harsh environments. Matte Tin termination plating enhances durability. The ACM22DTBZS664 is a top choice for Board To Board PCB Connectors and Card Edge Connectors, meeting the highest standards for quality and performance.