ACM22DTKD-S288

Heilind Number:SULACM22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTKD-S288

Detailed Description

Introducing the ACM22DTKD-S288, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and voltage capability of 950VAC, it's suitable for a wide range of applications. The female gender, two rows, and straddle orientation make it versatile for various PCB setups. Utilizing a clearance hole mount and card extender termination method, installation is efficient and secure. The 44-loop bellow contact type, gold-plated for enhanced conductivity, guarantees reliable signal transmission. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it's ideal for both standard and harsh operating conditions. The connector's compact dimensions (15.49mm height, 9.4mm width) ensure space-saving integration. Matte tin termination plating offers corrosion resistance for long-term performance. Whether in aerospace, telecommunications, or industrial applications, the ACM22DTKDS288 delivers uncompromising quality and reliability.