ACM22DTKD-S328

Heilind Number:SULACM22DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTKD-S328

Detailed Description

The ACM22DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm, offering 44 positions for secure mating. Its straight orientation and clearance hole mount type make installation easy. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high conductivity. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 150°C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Termination is through-hole with matte tin plating, ensuring robust solder joints. Whether in aerospace, telecommunications, or industrial settings, the ACM22DTKD-S328 delivers exceptional performance, making it a reliable choice for your connectivity needs.