ACM22DTKD

Heilind Number:SULACM22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTKD

Detailed Description

The ACM22DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a low amperage rating of 3A and a voltage capacity of 950 VAC, it offers safe and efficient power transmission. The female connector has two rows for versatile connectivity and a clearance hole mount type for easy installation. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. With a pitch of 3.96mm and 44 positions, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at .61 inches in height and with a compact width of 9.4mm, it is space-efficient. The termination plating of matte tin ensures durability. In the category of high-quality connectors, the ACM22DTKD stands out as a top choice for performance-driven applications.