ACM22DTKH-S288

Heilind Number:SULACM22DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTKH-S288

Detailed Description

Introducing the ACM22DTKH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. This connector, featuring PPS and Beryllium Copper construction, guarantees exceptional durability and conductivity. With a female gender and two rows of contacts, it offers versatile connectivity options. The Clearance Hole mount type and Card Extender termination method ensure easy installation. Crafted with Beryllium Copper contacts plated with Gold, it provides optimal signal transmission. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-power applications. Its Loop Bellow contact type and Straddle orientation offer secure connections. With 44 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term reliability. Classified under the hi-rel category, this connector meets stringent quality standards. Upgrade your connectivity solutions with the ACM22DTKHS288 for seamless performance in aerospace, defense, and industrial applications.