| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DTKH-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM22DTKH-S328 |
ACM22DTKH-S328
| Heilind Number: | SULACM22DTKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DTKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM22DTKH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this female connector offers exceptional durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures safe and efficient power transmission. The two rows of gold-plated contact loops provide 44 positions for secure connectivity. Its straight orientation and clearance hole mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. Trust the ACM22DTKHS328 for high-reliability connections in aerospace, telecommunications, and other critical industries.

