ACM22DTKH

Heilind Number:SULACM22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTKH

Detailed Description

The ACM22DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee excellent conductivity while the loop bellow contact type provides secure mating. With 44 positions arranged in 2 rows and a pitch of 3.96mm, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh conditions. Its compact design with a height of 15.49mm and width of 9.4mm allows for space-saving integration on PCBs. With termination via thru hole method and matte tin plating, it ensures durable performance. This connector is ideal for use in aerospace, military, and other hi-rel applications.