ACM22DTKI-S288

Heilind Number:SULACM22DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTKI-S288

Detailed Description

Introducing the ACM22DTKIS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent electrical requirements. The female connector has two rows with 44 positions, ideal for complex interconnect systems. Its threaded mount type and card extender termination method offer secure and easy installation. The gold-plated Beryllium Copper contacts provide excellent signal transmission, while the loop bellow contact type ensures stable connections even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin, it complies with RoHS regulations. Trust the ACM22DTKIS288 for superior performance in your connectivity solutions.