ACM22DTKI

Heilind Number:SULACM22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTKI

Detailed Description

Introducing the ACM22DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity in even the harshest environments. The female gender, along with two rows and a threaded mount type, offers secure and stable connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees efficient signal transmission. The 3A amperage and 950VAC voltage rating make it suitable for power and data-intensive systems. The straight orientation, 44 positions, and loop bellow contact type provide versatile use. Operating at a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures longevity and stability. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Trust the ACM22DTKI for seamless connectivity in your PCB designs.