ACM22DTKN-S288

Heilind Number:SULACM22DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTKN-S288

Detailed Description

The ACM22DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 44 female contacts, this connector ensures reliable and secure connectivity. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. With a voltage rating of 950 VAC and amperage of 3A, this connector meets stringent electrical requirements. Its loop bellow contact type and straddle orientation further enhance its performance. Compact in size with dimensions of .61 inches in height and 9.4mm (.37 inches) in width, it is suitable for space-constrained applications. Whether in aerospace, telecommunications, or industrial sectors, the ACM22DTKN-S288 delivers reliable connectivity, making it an essential component for any electronic system.