ACM22DTKS

Heilind Number:SULACM22DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DTKS

Detailed Description

Introducing the ACM22DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a .156-inch pitch and two rows of 44 gold-plated contacts, it guarantees secure and efficient connections. The contact type, Loop Bellow, further enhances signal integrity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for even the most rugged environments. Its straight orientation and side-hole mount type make installation a breeze. Matte Tin termination plating offers added protection against corrosion. Perfect for industries requiring strict quality standards, the ACM22DTKS is a top choice for engineers seeking top-notch performance in their designs.