ACM22DTKT

Heilind Number:SULACM22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DTKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DTKT

Detailed Description

Introducing the ACM22DTKT, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. The two rows of contacts, each plated with Gold, provide secure and low-resistance connections. Its Threaded mount type and Thru Hole termination method guarantee stability during assembly. Operating at voltages up to 950 VAC and currents of 3A, it meets stringent performance requirements. The connector's Loop Bellow contact type and straight orientation offer efficient signal transmission. With 44 positions and a pitch of 3.96mm, it enables dense PCB layouts. Its wide operating temperature range of -65 to 150°C makes it suitable for a variety of industries. The Matte Tin termination plating ensures durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the ACM22DTKT is the perfect choice for high-reliability connectivity needs.